Isolated DC-DC converter module, 1W, 5V output at 0.2A, featuring a 3.3V nominal input (3V-3.6V range). This step-up converter offers 1500VDC isolation and operates within a -40°C to 105°C temperature range. The component is housed in a 4-pin Single In Line Package (SIP) with through-hole mounting, measuring 19.5mm x 6mm x 10mm with a 2.54mm pin pitch.
Aimtec AM1DS-0305S-NZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 19.5 |
| Package Width (mm) | 6 |
| Package Height (mm) | 10 |
| Seated Plane Height (mm) | 10 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Non-Conductive Black Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 3V |
| Output Voltage | 5V |
| Maximum Input Voltage | 3.6V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1500VDC |
| Maximum Output Current | 0.2A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1DS-0305S-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.