
Isolated DC-DC converter module featuring a 7-pin SIP package for through-hole mounting. Delivers dual 3.3V and -3.3V outputs at 0.151A each, with a maximum output power of 1W. Operates from a 4.5V to 9V input range and provides 1000VDC isolation. The compact SIP package measures 21.85mm x 9.2mm x 11.1mm with a 2.54mm pin pitch. Suitable for applications requiring stable dual voltage conversion across a -40°C to 85°C operating temperature range.
Aimtec AM1G-0503DZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 21.85 |
| Package Width (mm) | 9.2 |
| Package Height (mm) | 11.1 |
| Seated Plane Height (mm) | 11.1 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Non-Conductive Black Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 3.3|-3.3V |
| Maximum Input Voltage | 9V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.151|-0.151A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1G-0503DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.