This industrial DC/DC converter features a single output with a maximum operating temperature of 85C and a temperature grade of industrial. It has 7 terminals and measures 9.5mm in width and 22mm in length. The converter operates within an input voltage range of 9-18V and is suitable for board mount applications.
Aimtec AM1G-1209S-NZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.5 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM1G-1209S-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.