This industrial DC/DC converter features a single output and operates over a temperature range of -40°C to 85°C. It has a 7-terminal design with a single terminal position and is packaged in a SIP-8/7 format. The converter has a width of 9.5mm and a length of 22mm, making it suitable for board mount applications. It is designed to handle industrial-grade temperatures and is suitable for use in a variety of applications.
Aimtec AM1G-1212S-NZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.5 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM1G-1212S-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.