Board mount DC-DC converter, 1W, featuring dual isolated outputs of 7.2V and -7.2V, each capable of delivering 0.069A. This step-down converter operates with an input voltage range of 18V to 36V and provides 3000VDC isolation. Housed in a 7-pin SIP package with through-hole mounting, it offers a compact footprint with dimensions of 21.85mm x 9.2mm x 11.1mm and a pin pitch of 2.54mm. Operating temperature range is -40°C to 85°C.
Aimtec AM1G-2407DH30Z technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 21.85 |
| Package Width (mm) | 9.2 |
| Package Height (mm) | 11.1 |
| Seated Plane Height (mm) | 11.1 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Non-Conductive Black Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 18V |
| Output Voltage | 7.2|-7.2V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 3000VDC |
| Maximum Output Current | 0.069|-0.069A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1G-2407DH30Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.