Aimtec AM1L-0303S-FZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD Module |
| Package/Case | SMD Module |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 13.6 |
| Package Width (mm) | 8.4 |
| Package Height (mm) | 7.6 |
| Seated Plane Height (mm) | 7.85 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage | 2.97V |
| Output Voltage | 3.3V |
| Maximum Input Voltage | 3.63V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.2A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1L-0303S-FZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.