
Isolated DC-DC converter module, step-up type, featuring a 3.3V nominal input (2.97-3.63V range) and a single 12V output. Delivers up to 0.084A and 1W maximum output power. Housed in a 5-pin SMD module with gull-wing leads for surface mounting, measuring 13.6mm x 8.4mm x 7.6mm. Operates across a -40°C to 85°C temperature range with 1000VDC isolation.
Aimtec AM1L-0312S-FZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD Module |
| Package/Case | SMD Module |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 13.6 |
| Package Width (mm) | 8.4 |
| Package Height (mm) | 7.6 |
| Seated Plane Height (mm) | 7.85 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 2.97V |
| Output Voltage | 12V |
| Maximum Input Voltage | 3.63V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.084A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1L-0312S-FZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.