
Isolated, 1W, step-down DC-DC converter module with a 5V input and 3.3V output. Features a maximum output current of 0.2A and a minimum isolation voltage of 1000VDC. This 5-pin SMD module utilizes a lead-frame SMT basic package type with gull-wing leads for surface mounting. Its compact dimensions include a package length of 13.6mm, width of 8.4mm, and height of 7.6mm, with a seated plane height of 7.85mm and a pin pitch of 2.54mm. Operates within a temperature range of -40°C to 85°C.
Aimtec AM1L-0503S-FZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD Module |
| Package/Case | SMD Module |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 13.6 |
| Package Width (mm) | 8.4 |
| Package Height (mm) | 7.6 |
| Seated Plane Height (mm) | 7.85 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 3.3V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.2A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1L-0503S-FZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.