Aimtec AM1L-0503S-FZTR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 77% |
| Height | 0.31inch |
| Leakage Current | 0pA |
| Length | 0.54inch |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 1W |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Weight | 1.6g |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM1L-0503S-FZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.