
Aimtec AM1L-0503S-NZTR technical specifications.
| Package/Case | SMD/SMT |
| Number of Outputs | 1 |
| Output Current | 304mA |
| Output Power | 1W |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM1L-0503S-NZTR to view detailed technical specifications.
No datasheet is available for this part.