This dual DC/DC regulator from Aimtec features a high efficiency of 78% and an output power of 1W. It operates within a temperature range of -40°C to 95°C and is RoHS compliant. The device has a compact SMD/SMT package and is mounted on a PCB. It provides two outputs with a maximum current of 56mA each.
Aimtec AM1L-0509D-FZTR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Height | 0.3inch |
| Leakage Current | 0pA |
| Length | 0.6inch |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Mount | PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 9V |
| RoHS Compliant | Yes |
| Weight | 2.1g |
| Width | 0.44inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM1L-0509D-FZTR to view detailed technical specifications.
No datasheet is available for this part.