DC/DC Converter; Product Weight (grams): 1.5; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Dual; Output Power (W): 1; Max Output current (A): ±0.042; Efficiency (%): 79; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.6; H (in): 0.25; W (mm): 11.2; L (mm): 15.24; H (mm): 6.25; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 100; Short circuit protection: Momentary
PackageSMD/SMT
MountingPCB
Power1W
Quick Jump:
Technical Specifications
Aimtec AM1L-0512D-NZ technical specifications.
General
Package/Case
SMD/SMT
Efficiency
79%
Height
0.25inch
Leakage Current
0pA
Length
0.6inch
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
42mA
Mount
PCB
Number of Outputs
2
Output Power
1W
Output Voltage
12V
Packaging
Rail/Tube
Radiation Hardening
No
RoHS Compliant
Yes
Weight
1.5g
Width
0.44inch
Compliance
RoHS
Compliant
Datasheet
Aimtec AM1L-0512D-NZ Datasheet
Download the complete datasheet for Aimtec AM1L-0512D-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.