The AM1L-0512S-FZTR is a DC/DC controller regulator from Aimtec with an efficiency of 80%. It operates within a temperature range of -40°C to 95°C and is RoHS compliant. The device has a single output with a maximum current of 84mA and a maximum power of 1W. It is designed for surface mount applications on a printed circuit board.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Height | 0.31inch |
| Leakage Current | 0pA |
| Length | 0.54inch |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Power | 1W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Weight | 1.6g |
| Width | 0.45inch |
| RoHS | Compliant |