
1W DC-DC converter module with dual 15V and -15V outputs, featuring a 10.8V to 13.2V input range and 0.034A/-0.034A maximum output current. This isolated, non-inverting/inverting, step-up/step-down converter is housed in a 6-pin SMD module with gull-wing leads for surface mounting. The compact package measures 15.2mm x 8.4mm x 7.35mm, with a seated plane height of 7.6mm and a 2.54mm pin pitch. Operating temperature range is -40°C to 85°C, with a minimum isolation voltage of 1000VDC.
Aimtec AM1L-1215D-FZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD Module |
| Package/Case | SMD Module |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 15.2 |
| Package Width (mm) | 8.4 |
| Package Height (mm) | 7.35 |
| Seated Plane Height (mm) | 7.6 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 10.8V |
| Output Voltage | 15|-15V |
| Maximum Input Voltage | 13.2V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.034|-0.034A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1L-1215D-FZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.