
Aimtec AM1L-1215D-FZTR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Height | 0.3inch |
| Leakage Current | 0pA |
| Length | 0.6inch |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 34mA |
| Mount | PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Weight | 2.1g |
| Width | 0.44inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM1L-1215D-FZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
