1W DC-DC converter module featuring a 5V input and dual 5V/-5V outputs, each with a maximum current of 0.1A. This isolated, non-isolated, step-up, step-down converter offers 3000VDC isolation and operates within a -40°C to 85°C temperature range. Housed in a 10-pin SMD module with gull-wing leads, it measures 15.2mm x 8.2mm x 7mm and is designed for surface mounting.
Aimtec AM1LH-0505DH30-FZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD Module |
| Package/Case | SMD Module |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 15.2 |
| Package Width (mm) | 8.2 |
| Package Height (mm) | 7 |
| Seated Plane Height (mm) | 7.25 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 5|-5V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 3000VDC |
| Maximum Output Current | 0.1|-0.1A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1LH-0505DH30-FZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.