This industrial DC/DC converter features a dual output configuration with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PDMA-G6, measuring 8.3mm in width and 15.24mm in length. The converter operates within an input voltage range of 2.97 to 3.3 volts and is designed for board mount applications.
Aimtec AM1LS-0305D-NZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G6 |
| Width | 8.3 |
| Length | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 3.3 |
| Input Voltage-Min | 2.97 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM1LS-0305D-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.