Isolated DC-DC converter, step-up type, with a 1W maximum output power. Features a 5V nominal input voltage range (4.5V to 5.5V) and a single 15V output voltage, delivering up to 0.067A. This 7-pin, lead-frame SMT module is designed for surface mounting with gull-wing leads and a 2.54mm pin pitch. Operates within a temperature range of -40°C to 85°C, offering 1500VDC isolation.
Aimtec AM1LT-0515S-NZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 19.5 |
| Package Width (mm) | 6.6 |
| Package Height (mm) | 4.5 |
| Seated Plane Height (mm) | 5.1 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Epoxy Resin |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 15V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1500VDC |
| Maximum Output Current | 0.067A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1LT-0515S-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.