
Isolated DC-DC converter, 1W, 5V output, 0.2A maximum output current. Features 10.8V to 13.2V input voltage range and 1500VDC isolation. This step-down module is a 7-pin SMD with gull-wing leads, measuring 19.5mm x 6.6mm x 4.5mm, designed for surface mounting. Operating temperature range is -40°C to 85°C.
Aimtec AM1LT-1205S-NZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 19.5 |
| Package Width (mm) | 6.6 |
| Package Height (mm) | 4.5 |
| Seated Plane Height (mm) | 5.1 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Epoxy Resin |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 10.8V |
| Output Voltage | 5V |
| Maximum Input Voltage | 13.2V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1500VDC |
| Maximum Output Current | 0.2A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1LT-1205S-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.