The AM1M-0509S-NZ is a DC/DC converter with a single output voltage of 9V. It has a maximum output power of 1W and a maximum output current of 0.111A. The converter is available in a DIP module package with a 7-pin count and a through-hole mounting style. The package dimensions are 19.5mm in length, 6.6mm in width, and 4.5mm in height. The converter is suitable for use in board mount applications.
Aimtec AM1M-0509S-NZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP Module |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 19.5 |
| Package Width (mm) | 6.6 |
| Package Height (mm) | 4.5 |
| Seated Plane Height (mm) | 5 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Epoxy Resin |
| Mounting | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Maximum Output Power | 1W |
| Maximum Output Current | 0.111A |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1M-0509S-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.