Isolated DC-DC converter module, 1W, 3.3V output at 0.3A. Features 5V input (4.5V-5.5V range) with 1000VDC isolation. This step-down converter is housed in a 4-pin DIP module with through-hole mounting, measuring 12.7mm x 10.16mm x 6.85mm with a 2.54mm pin pitch. Operates across a -40°C to 85°C temperature range.
Aimtec AM1P-0503SZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 12.7 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 6.85 |
| Seated Plane Height (mm) | 6.85 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 3.3V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.3A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1P-0503SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.