Aimtec AM1P-050505D-NZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 11.7 |
| Package Width (mm) | 9.8 |
| Package Height (mm) | 7.7 |
| Seated Plane Height (mm) | 7.7 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Number of Outputs | 2 |
| Output Voltage | 5/5V |
| Maximum Output Power | 1W |
| Maximum Output Current | 0.1/0.1A |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1P-050505D-NZ to view detailed technical specifications.
No datasheet is available for this part.