Isolated DC-DC converter with 5V input, providing dual 5V and -5V outputs at 0.1A each, delivering 1W maximum output power. Features a 5-pin DIP package with through-hole mounting and a 2.54mm pin pitch. Operates across a wide temperature range of -40°C to 85°C with 1000VDC isolation.
Aimtec AM1P-0505DZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 12.7 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 6.85 |
| Seated Plane Height (mm) | 6.85 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Non-Conductive Black Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 5|-5V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.1|-0.1A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1P-0505DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.