
Board mount DC-DC converter, 1W, 5V output voltage, 0.2A maximum output current. Features 4-pin PDIP package with through-hole mounting, 2.54mm pin pitch, and plastic construction. Operates with a 4.5V to 5.5V input voltage range and provides 1000VDC isolation. Extended operating temperature range from -40°C to 85°C.
Aimtec AM1P-0505S-NZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 11.7 |
| Package Width (mm) | 9.8 |
| Package Height (mm) | 7.7 |
| Seated Plane Height (mm) | 7.7 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 5V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.2A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1P-0505S-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.