
Isolated DC-DC converter module featuring a 5V input and a single 12V output, delivering up to 1W of power at 0.083A. This step-up converter is housed in a 4-pin PDIP package with through-hole mounting and a 2.54mm pin pitch. Operating within a temperature range of -40°C to 85°C, it provides 1000VDC isolation. The plastic dual in-line package measures 11.7mm x 9.8mm x 7.7mm.
Aimtec AM1P-0512S-NZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 11.7 |
| Package Width (mm) | 9.8 |
| Package Height (mm) | 7.7 |
| Seated Plane Height (mm) | 7.7 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 12V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.083A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1P-0512S-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.