
Isolated DC-DC converter module, 1W, featuring a 10.8V to 13.2V input range and dual 24V outputs, each capable of 0.021A. This step-up converter offers 1000VDC isolation and operates within a -40°C to 85°C temperature range. Housed in a 6-pin DIP package with through-hole mounting, it has a 2.54mm pin pitch and dimensions of 12.7mm (L) x 10.16mm (W) x 6.85mm (H).
Aimtec AM1P-122424DZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 12.7 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 6.85 |
| Seated Plane Height (mm) | 6.85 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Non-Conductive Black Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 2 |
| Minimum Input Voltage | 10.8V |
| Output Voltage | 24|24V |
| Maximum Input Voltage | 13.2V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.021|0.021A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1P-122424DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.