Isolated DC-DC converter, step-down type, featuring a 5-pin DIP package for through-hole mounting. Delivers dual 5V and -5V outputs with a maximum output current of 0.1A per output, supporting a 1W maximum output power. Operates with an input voltage range of 21.6V to 26.4V and provides 1000VDC isolation. The compact DIP package measures 12.7mm in length, 10.16mm in width, and 6.85mm in height, with a 2.54mm pin pitch. Suitable for operation across a wide temperature range from -40°C to 85°C.
Aimtec AM1P-2405DZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 12.7 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 6.85 |
| Seated Plane Height (mm) | 6.85 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Non-Conductive Black Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 21.6V |
| Output Voltage | 5|-5V |
| Maximum Input Voltage | 26.4V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.1|-0.1A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1P-2405DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.