Isolated DC-DC converter module with 5-pin DIP package, suitable for through-hole mounting. Features dual output voltages of 5V and -5V, each with a maximum current of 0.1A, delivering up to 1W of power. Operates with an input voltage range of 10.8V to 13.2V and offers 1000VDC isolation. Designed for automotive applications, this component boasts a compact DIP package measuring 12.7mm x 10.16mm x 6.85mm with a 2.54mm pin pitch. Operating temperature range is -40°C to 85°C.
Aimtec AM1PS-1205DZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 12.7 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 6.85 |
| Seated Plane Height (mm) | 6.85 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Non-Conductive Black Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 10.8V |
| Output Voltage | 5|-5V |
| Maximum Input Voltage | 13.2V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.1|-0.1A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1PS-1205DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.