
The AM1S-2409SZ DC/DC converter from Aimtec is a board mount device with a maximum output current of 112mA and a maximum output power of 1W. It operates within a temperature range of -40°C to 85°C and is packaged in a SIP-4 package type. The converter is RoHS compliant and has a high efficiency of 77%. It is available in a rail/tube packaging format and has a weight of 1.5g.
Aimtec AM1S-2409SZ technical specifications.
| Package/Case | SIP |
| Efficiency | 77% |
| Height | 0.4inch |
| Leakage Current | 0pA |
| Length | 0.46inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 112mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 110mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 1.5g |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM1S-2409SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
