Isolated DC-DC converter, step-down type, featuring a 5V output voltage and 0.2A maximum output current, delivering 1W maximum output power. Operates with a 21.6V to 26.4V input voltage range and provides 1000VDC minimum isolation. This 4-pin SIP module is designed for through-hole mounting with a 2.54mm pin pitch, housed in a non-conductive black plastic package measuring 11.68mm x 6mm x 10.15mm. Suitable for automotive applications, it functions within an operating temperature range of -40°C to 85°C.
Aimtec AM1SS-2405SZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 11.68 |
| Package Width (mm) | 6 |
| Package Height (mm) | 10.15 |
| Seated Plane Height (mm) | 10.15 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Non-Conductive Black Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 21.6V |
| Output Voltage | 5V |
| Maximum Input Voltage | 26.4V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.2A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1SS-2405SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.