Aimtec AM20EW-2412DZ technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Height | 0.4inch |
| Leakage Current | 0pA |
| Length | 2inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 835mA |
| Mount | PCB |
| Number of Outputs | 2 |
| Output Power | 20W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Weight | 31g |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM20EW-2412DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.