Isolated DC-DC converter module, step-up type, featuring a 5V input range (4.5V to 5.5V) and a single 12V output. Delivers up to 2W maximum output power with a maximum output current of 0.167A. Housed in a 6-pin PDIP package with through-hole mounting and a pin pitch of 2.54mm. Offers 6000VDC isolation and operates within a temperature range of -40°C to 85°C.
Aimtec AM2B-0512SH60-NZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 23.86 |
| Package Width (mm) | 13.7 |
| Package Height (mm) | 7.5 |
| Seated Plane Height (mm) | 8 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 12V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 2W |
| Minimum Isolation Voltage | 6000VDC |
| Maximum Output Current | 0.167A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM2B-0512SH60-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.