Isolated, step-down DC-DC converter module with 5V output voltage and 0.4A maximum output current, delivering 2W maximum output power. Features a 6-pin PDIP through-hole package with 2.54mm pin pitch, measuring 23.86mm in length, 13.7mm in width, and 7.5mm in height. Operates with an input voltage range of 10.8V to 13.2V and provides 6000VDC isolation. Suitable for board mounting with a minimum operating temperature of -40°C and a maximum of 85°C.
Aimtec AM2B-1205SH60-NZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 23.86 |
| Package Width (mm) | 13.7 |
| Package Height (mm) | 7.5 |
| Seated Plane Height (mm) | 8 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 10.8V |
| Output Voltage | 5V |
| Maximum Input Voltage | 13.2V |
| Maximum Output Power | 2W |
| Minimum Isolation Voltage | 6000VDC |
| Maximum Output Current | 0.4A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM2B-1205SH60-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.