Isolated, 2W DC-DC converter with a 5V, 0.4A single output. Features a 24V nominal input range (21.6-26.4V) and 6000VDC isolation. This step-down module is designed for through-hole mounting in a 6-pin PDIP package, measuring 23.86mm x 13.7mm x 7.5mm with a 2.54mm pin pitch. Operates across a wide temperature range from -40°C to 85°C.
Aimtec AM2B-2405SH60-NZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 23.86 |
| Package Width (mm) | 13.7 |
| Package Height (mm) | 7.5 |
| Seated Plane Height (mm) | 8 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 21.6V |
| Output Voltage | 5V |
| Maximum Input Voltage | 26.4V |
| Maximum Output Power | 2W |
| Minimum Isolation Voltage | 6000VDC |
| Maximum Output Current | 0.4A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM2B-2405SH60-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.