DC/DC Converter; Product Weight (grams): 2.3; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.167; Efficiency (%): 82; Max Capacitive load (µF): 470; Package type: SIP7; Mounting: PCB; W (in): 0.24; L (in): 0.76; H (in): 0.39; W (mm): 6; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 6000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±10; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): Variable 80; Short circuit protection: Momentary
Quick Jump:
Technical Specifications
Aimtec AM2D-0512SH60Z technical specifications.
General
Max Operating Temperature
85
Number of Terminals
6
Min Operating Temperature
-40
Terminal Position
SINGLE
JEDEC Package Code
R-PSMA-T6
Width
6
Length
19.5
Number of Functions
1
Temperature Grade
INDUSTRIAL
Number of Outputs
1
Input Voltage-Max
5.5
Input Voltage-Min
4.5
Compliance
RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False
Datasheet
Aimtec AM2D-0512SH60Z Datasheet
Download the complete datasheet for Aimtec AM2D-0512SH60Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.