The AM2D-0515D-RZ is a dual output DC/DC converter with an output voltage of 15V and an output power of 2W. It operates with an efficiency of 87% and has a maximum operating temperature of 85°C. The converter is mounted on a PCB and has a package type of SIP-7/6. It is RoHS compliant and has a leakage current of 0pA.
Aimtec AM2D-0515D-RZ technical specifications.
| Package/Case | SIP |
| Efficiency | 87% |
| Height | 0.39inch |
| Leakage Current | 0pA |
| Length | 0.76inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Mount | PCB |
| Number of Outputs | 2 |
| Output Current | 67mA |
| Output Power | 2W |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Weight | 2.8g |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM2D-0515D-RZ to view detailed technical specifications.
No datasheet is available for this part.