DC/DC Converter; Product Weight (grams): 2.8; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.134; Efficiency (%): 86; Max Capacitive load (µF): 100; Package type: SIP7; Mounting: PCB; W (in): 0.28; L (in): 0.76; H (in): 0.39; W (mm): 7.2; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1900000; Derating : 85; Voltage Accuracy (%): 2~ -4; Line Regulation (% of Vin): ±1.2; Load Regulation %: 4.5; Ripple & Noise (mV p-p): 50; Switching Frequency typ (KHz): 70; Short circuit protection: No
PackageSIP
MountingPCB
Power2W
Quick Jump:
Technical Specifications
Aimtec AM2D-0515S-RZ technical specifications.
General
Package/Case
SIP
Efficiency
86%
Height
0.39inch
Leakage Current
0pA
Length
0.76inch
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
134mA
Mount
PCB
Number of Outputs
1
Output Current
134mA
Output Power
2W
Output Voltage
15V
RoHS Compliant
Yes
Weight
2.8g
Width
0.28inch
Compliance
RoHS
Compliant
Datasheet
Aimtec AM2D-0515S-RZ Datasheet
Download the complete datasheet for Aimtec AM2D-0515S-RZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.