
Isolated DC-DC converter, step-down type, featuring a 5-pin SIP package for through-hole mounting. Delivers dual 5V and -5V outputs with a maximum combined output power of 2W, supporting 0.2A per output. Operates with an input voltage range of 10.8V to 13.2V and provides 1000VDC isolation. Compact plastic SIP package measures 19.5mm x 6mm x 10mm with a 2.54mm pin pitch. Suitable for operation between -40°C and 70°C.
Aimtec AM2D-1205D-NZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 19.5 |
| Package Width (mm) | 6 |
| Package Height (mm) | 10 |
| Seated Plane Height (mm) | 10 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 10.8V |
| Output Voltage | 5|-5V |
| Maximum Input Voltage | 13.2V |
| Maximum Output Power | 2W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.2|-0.2A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM2D-1205D-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.