This dual DC/DC controller from Aimtec features an efficiency of 88% and a maximum output current of 111mA. It operates within a temperature range of -40°C to 85°C and is mounted on a PCB. The device is RoHS compliant and has a maximum output power of 2W. It is available in a SIP package with dimensions of 0.76inch in length, 0.28inch in width, and 0.39inch in height, weighing 2.8g.
Aimtec AM2D-1209D-RZ technical specifications.
| Package/Case | SIP |
| Efficiency | 88% |
| Height | 0.39inch |
| Leakage Current | 0pA |
| Length | 0.76inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Mount | PCB |
| Number of Outputs | 2 |
| Output Current | 111mA |
| Output Power | 2W |
| Output Voltage | 9V |
| RoHS Compliant | Yes |
| Weight | 2.8g |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM2D-1209D-RZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.