The AM2D-1512DH30-RZ is a dual DC/DC controller from Aimtec with an efficiency of 88% and a maximum output current of 83mA. It operates within a temperature range of -40°C to 85°C and is mounted on a PCB. The device is RoHS compliant and has a package case of SIP. It is designed to provide 2W of output power with a maximum output voltage of 12V.
Aimtec AM2D-1512DH30-RZ technical specifications.
| Package/Case | SIP |
| Efficiency | 88% |
| Height | 0.39inch |
| Leakage Current | 0pA |
| Length | 0.76inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Mount | PCB |
| Number of Outputs | 2 |
| Output Current | 83mA |
| Output Power | 2W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Weight | 2.8g |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM2D-1512DH30-RZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.