Isolated DC-DC converter module, 2W maximum output power, featuring a 15V single output and 0.134A maximum output current. Input voltage range spans from 21.6V to 26.4V, with a 3000VDC minimum isolation voltage. This step-down converter is housed in a 4-pin SIP package with through-hole mounting, measuring 19.5mm in length, 7.05mm in width, and 10mm in height, with a 2.54mm pin pitch. Operating temperature range is -40°C to 70°C.
Aimtec AM2D-2415SH30-NZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 19.5 |
| Package Width (mm) | 7.05 |
| Package Height (mm) | 10 |
| Seated Plane Height (mm) | 10 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 21.6V |
| Output Voltage | 15V |
| Maximum Input Voltage | 26.4V |
| Maximum Output Power | 2W |
| Minimum Isolation Voltage | 3000VDC |
| Maximum Output Current | 0.134A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM2D-2415SH30-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.