
The AM2D-2415SZ DC/DC converter from Aimtec features an efficiency of 82% and operates within a temperature range of -40°C to 85°C. It has a maximum output current of 134mA and a maximum output power of 2W. The converter is packaged in a SIP format and is suitable for PCB mounting.
Aimtec AM2D-2415SZ technical specifications.
| Package/Case | SIP |
| Efficiency | 82% |
| Height | 0.39inch |
| Leakage Current | 0pA |
| Length | 0.76inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 134mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 2.3g |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM2D-2415SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.