This industrial DC/DC converter features a single output and operates within a temperature range of -40°C to 85°C. It has a 6-pin R-PSMA-P6 package with a width of 7mm and a length of 19.5mm. The converter is designed for board mount applications and has a temperature grade of industrial.
Aimtec AM2D-4815D-RZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-P6 |
| Width | 7 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 52.8 |
| Input Voltage-Min | 43.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM2D-4815D-RZ to view detailed technical specifications.
No datasheet is available for this part.