The AM2D-4815DH30-RZ is a 6-pin industrial DC/DC converter with a temperature grade of industrial and a maximum operating temperature of 85°C. It has a single terminal position and one function. The converter has a maximum input voltage of 52.8V and a minimum input voltage of 43.2V. It is available in a R-PSMA-P6 package type with dimensions of 7mm width and 19.5mm length.
Aimtec AM2D-4815DH30-RZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-P6 |
| Width | 7 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 52.8 |
| Input Voltage-Min | 43.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM2D-4815DH30-RZ to view detailed technical specifications.
No datasheet is available for this part.