DC/DC Converter; Product Weight (grams): 2.7; Input voltage min (V): 13.5; Input voltage max (V): 16.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Dual; Output Power (W): 2; Max Output current (A): ±0.2; Efficiency (%): 79; Max Capacitive load (µF): ±220; Package type: SIP7; Mounting: PCB; W (in): 0.28; L (in): 0.76; H (in): 0.39; W (mm): 7.2; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 95; Isolation (VDC): 5200; EMC compliance 2: EN 55032 class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 3300000; Derating : 65; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±10; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 50~100; Short circuit protection: Continuous
Quick Jump:
Technical Specifications
Aimtec AM2DS-1505DH52Z technical specifications.
General
Max Operating Temperature
65
Number of Terminals
5
Min Operating Temperature
-40
Terminal Position
SINGLE
JEDEC Package Code
R-PSMA-P5
Width
7.2
Length
19.5
Number of Functions
1
Temperature Grade
OTHER
Number of Outputs
2
Input Voltage-Max
16.5
Input Voltage-Min
13.5
Compliance
RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False
Datasheet
Aimtec AM2DS-1505DH52Z Datasheet
Download the complete datasheet for Aimtec AM2DS-1505DH52Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.