The AM2G-2424DZ is a dual output DC/DC converter from Aimtec, featuring an efficiency of 78% and an output power of 2W. It operates within a temperature range of -40°C to 85°C and is mounted on a PCB. The converter has a maximum output current of 42mA and an output voltage of 24V. It is packaged in a SIP-8/7 package and is compliant with RoHS regulations.
Aimtec AM2G-2424DZ technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Height | 0.44inch |
| Leakage Current | 0pA |
| Length | 0.86inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Mount | PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 24V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 4.5g |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM2G-2424DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.