
2W DC-DC converter module featuring dual 5V/-5V outputs with 0.2A/-0.2A current capability. This isolated, step-down converter operates from a 9V to 36V input range and offers 1500VDC isolation. The 7-pin SIP package is designed for through-hole mounting with a 2.54mm pin pitch, measuring 26mm x 9.6mm x 12.5mm. Operating temperature range is -40°C to 85°C.
Aimtec AM2GW-2405D-NZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 26 |
| Package Width (mm) | 9.6 |
| Package Height (mm) | 12.5 |
| Seated Plane Height (mm) | 12.5 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Non-Conductive Black Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 9V |
| Output Voltage | 5|-5V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 2W |
| Minimum Isolation Voltage | 1500VDC |
| Maximum Output Current | 0.2|-0.2A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM2GW-2405D-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.