
2W isolated DC-DC converter module with 5V input and dual 5V outputs, each rated for 0.2A. Features a 4.5V to 5.5V input voltage range and 1000VDC isolation. This surface mount device utilizes an 11-pin SMD package with gull-wing leads, measuring 17.78mm x 12.7mm x 5.75mm, and operates from -40°C to 85°C.
Aimtec AM2L-050505D-NZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 11 |
| PCB | 11 |
| Package Length (mm) | 17.78 |
| Package Width (mm) | 12.7 |
| Package Height (mm) | 5.75 |
| Seated Plane Height (mm) | 6 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 2 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 5/5V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 2W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.2/0.2A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM2L-050505D-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.