
2W DC-DC converter module, step-down type, featuring a 12V nominal input (10.8V-13.2V range) and a single 5V output at 0.4A. This isolated, board-mount module offers 6000VDC isolation and operates within a -40°C to 85°C temperature range. Packaged as a 6-pin SMD module with gull-wing leads, it measures 23.86mm x 13.7mm x 7.5mm with a 2.54mm pin pitch for surface mounting.
Aimtec AM2L-1205SH60-NZ technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD Module |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 23.86 |
| Package Width (mm) | 13.7 |
| Package Height (mm) | 7.5 |
| Seated Plane Height (mm) | 8 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 10.8V |
| Output Voltage | 5V |
| Maximum Input Voltage | 13.2V |
| Maximum Output Power | 2W |
| Minimum Isolation Voltage | 6000VDC |
| Maximum Output Current | 0.4A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM2L-1205SH60-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.