Isolated DC-DC converter module, 2W maximum output power, featuring a 12V single output and 0.167A maximum output current. Operates with an input voltage range of 10.8V to 13.2V, providing 1000VDC isolation. This 8-pin SMD component utilizes a lead-frame SMT package with gull-wing leads for surface mounting, measuring 12.7mm in length, 7.5mm in width, and 6mm in height. Suitable for operation across a temperature range of -40°C to 85°C.
Aimtec AM2LP-1212S-NZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 12.7 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 6 |
| Seated Plane Height (mm) | 6.25 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage | 10.8V |
| Output Voltage | 12V |
| Maximum Input Voltage | 13.2V |
| Maximum Output Power | 2W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.167A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM2LP-1212S-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.